Part Details for WPRJ-FTRACAT5E by L-com Inc
Results Overview of WPRJ-FTRACAT5E by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WPRJ-FTRACAT5E Information
WPRJ-FTRACAT5E by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WPRJ-FTRACAT5E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T9664
|
Newark | Adaptor, R/A, Rj45 Jack-Rj45 Jack, Connector Type:Rj45 Right Angled, Connector Type A:Rj45, Connector Type B:Rj45, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com WPRJ-FTRACAT5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 732 |
|
$33.2000 / $36.2000 | Buy Now |
|
DISTI #
5073-WPRJ-FTRACAT5E-ND
|
DigiKey | IP67 RJ45 RT ANGLE FEED-THRU Min Qty: 1 Lead time: 14 Weeks Container: Bag |
15 In Stock |
|
$31.6750 / $46.7300 | Buy Now |
|
DISTI #
17-WPRJ-FTRACAT5E
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IP67 RJ45 RT ANGLE FEED-THRU | 19 |
|
$31.6700 / $43.9300 | Buy Now |
|
DISTI #
70127138
|
RS | COUPLER, IP67 RJ45, SHIELDED, FEED-THRU RIGHT ANGLE, WPRJ SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 |
|
$32.7400 / $38.5200 | Buy Now |
|
|
Onlinecomponents.com | IP67 RJ45 RT ANGLE FEED-THRU COO: China RoHS: Compliant |
15 In Stock |
|
$30.9000 / $43.9400 | Buy Now |
|
DISTI #
77731552
|
Verical | Conn RJ-45 Coupler 8 POS RA Panel Mount 8 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 228 |
|
$19.1950 / $38.3900 | Buy Now |
|
DISTI #
92097004
|
Verical | Conn RJ-45 Coupler 8 POS RA Panel Mount 8 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2512 | Americas - 14 |
|
$37.7647 / $51.6941 | Buy Now |
|
DISTI #
WPRJ-FTRACAT5E
|
L-com US | L-com offers IP67 rated panel mount RJ45 feed-through and 110 punch down couplers for all your demanding Industrial Ethernet applications. These robust IP67 RJ45 panel mount couplers are constructed of ABS 94V-0 plastic and feature gaskets to keep dust and moisture out. These IP67 RJ45 panel mount couplers are designed for a maximum panel thickness of 2.8mm. Order online today!. Min Qty: 1 Package Multiple: 1 | 228 |
|
$19.2000 / $38.3900 | Buy Now |
|
|
Master Electronics | IP67 RJ45 RT ANGLE FEED-THRU COO: China RoHS: Compliant |
15 In Stock |
|
$30.9000 / $43.9400 | Buy Now |
US Tariff Estimator: WPRJ-FTRACAT5E by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WPRJ-FTRACAT5E
WPRJ-FTRACAT5E Part Data Attributes
WPRJ-FTRACAT5E Frequently Asked Questions (FAQ)
-
The operating temperature range of the WPRJ-FTRACAT5E is -40°C to 85°C (-40°F to 185°F).
-
Yes, the WPRJ-FTRACAT5E is designed for outdoor use and has an IP67 rating, making it resistant to dust and water ingress.
-
The WPRJ-FTRACAT5E supports cable lengths up to 100 meters (328 feet) at 1 Gbps and 50 meters (164 feet) at 10 Gbps.
-
No, the WPRJ-FTRACAT5E is a passive device and does not require any external power supply.
-
Yes, the WPRJ-FTRACAT5E is compatible with PoE and PoE+ (IEEE 802.3af and 802.3at) standards.