Part Details for WR04X1202FTL by Walsin Technology Corporation
Overview of WR04X1202FTL by Walsin Technology Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X1202FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8365
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 12 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1202FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3485 |
|
$0.0020 / $0.0080 | Buy Now |
DISTI #
58Y7187
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 12 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1202FTL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR04X1202FTLCT-ND
|
DigiKey | RES 12K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X1202FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 12K0 1% Lead Free RoHS: Compliant | 68463 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR04 Series 0402 0.063 W 12 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
27489068
|
Verical | Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 1 | Americas - 39966 |
|
$0.0263 / $0.0276 | Buy Now |
|
Quest Components | RESISTOR, 0.0625W, 1%, 100PPM, 12000OHM, SURFACE MOUNT, 0402 | 8215 |
|
$0.0054 / $0.0144 | Buy Now |
|
NAC | Fixed Resistor, MetalGlaze/thickFilm,0.0625W,12000ohm, 50V, 1%+/-Tol,100ppm/Cel,SurfaceMount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 39966 |
|
$0.0020 / $0.0200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 61080 |
|
RFQ | |
DISTI #
10P038
|
Bürklin Elektronik | Resistor, thick film, SMD 0402 (1005), 12 kΩ, 0.0625 W, ±1 %, WR04X1202FTL Min Qty: 500 | 10000 |
|
$0.0008 / $0.0025 | Buy Now |
Part Details for WR04X1202FTL
WR04X1202FTL CAD Models
WR04X1202FTL Part Data Attributes:
|
WR04X1202FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X1202FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X1202FTL
This table gives cross-reference parts and alternative options found for WR04X1202FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X1202FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040212K0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WR04X1202FTL vs RCA040212K0FKEE |
D1004020B1202FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WR04X1202FTL vs D1004020B1202FPZ |
RC0402FR-0712KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04X1202FTL vs RC0402FR-0712KP |
0402WGF1202TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04X1202FTL vs 0402WGF1202TCE |
ASC0402-12KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WR04X1202FTL vs ASC0402-12KFT10 |
RK73H1ETTPB1202F | RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | WR04X1202FTL vs RK73H1ETTPB1202F |
9C04021A1202FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04X1202FTL vs 9C04021A1202FKAF3 |
MR04X1202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04X1202FTL vs MR04X1202FTL |
SR0402FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04X1202FTL vs SR0402FR-1312KL |
MCWR04X1202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | WR04X1202FTL vs MCWR04X1202FTL |