Part Details for WR04X2212FTL by Walsin Technology Corporation
Results Overview of WR04X2212FTL by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR04X2212FTL Information
WR04X2212FTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR04X2212FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AC0933
|
Newark | Res, 22K1, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:22.1Kohm, Product Range:Wr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |WALSIN WR04X2212FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5557 |
|
$0.0010 / $0.0080 | Buy Now |
|
DISTI #
1292-WR04X2212FTLCT-ND
|
DigiKey | RES 22.1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
22219 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
|
DISTI #
791-WR04X2212FTL
|
Mouser Electronics | Thick Film Resistors - SMD 22.1K OHM 1% 100PPM RoHS: Compliant | 77563 |
|
$0.0030 / $0.1000 | Buy Now |
|
|
Bristol Electronics | 3492 |
|
RFQ | ||
|
|
Quest Components | 2793 |
|
$0.0075 / $0.0225 | Buy Now | |
|
DISTI #
SMC-WR04X2212FTL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 143449 |
|
RFQ | |
|
DISTI #
WR04X2212FTL
|
Avnet Asia | (Alt: WR04X2212FTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: WR04X2212FTL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WR04X2212FTL
WR04X2212FTL Part Data Attributes
|
|
WR04X2212FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X2212FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 22100 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for WR04X2212FTL
This table gives cross-reference parts and alternative options found for WR04X2212FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X2212FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1EGTPB2212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X2212FTL vs RK73H1EGTPB2212F |
| HPCR0402-R-2212FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2212FTL vs HPCR0402-R-2212FT |
| RMCS0402FG22K1-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2212FTL vs RMCS0402FG22K1-HP |
| CRCW04022212FRT7-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 0402, CHIP | WR04X2212FTL vs CRCW04022212FRT7-E3 |
| WR04X2212FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2212FTL vs WR04X2212FTLJ |
| WCR0402-22K1FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 22100ohm, SURFACE MOUNT, 0402, CHIP | WR04X2212FTL vs WCR0402-22K1FI |
| RC0402FRF0722K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | WR04X2212FTL vs RC0402FRF0722K1L |
| 0402WGF2212CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X2212FTL vs 0402WGF2212CD |
| WR04X2212FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X2212FTL vs WR04X2212FAL |
| FWF02FV-2212 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2212FTL vs FWF02FV-2212 |
WR04X2212FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR04X2212FTL is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal via or a thermal pad under the component, and consider using a thermal interface material (TIM) to improve heat transfer.
-
The maximum operating temperature for WR04X2212FTL is 125°C, with a recommended operating temperature range of -40°C to 85°C.
-
To ensure reliability in high-vibration applications, use a robust PCB design, ensure proper component mounting, and consider using a vibration-dampening material or a mechanical fixative to secure the component.
-
The recommended soldering process for WR04X2212FTL is a reflow soldering process with a peak temperature of 260°C, and a soldering time of 10-30 seconds.