Part Details for WR08X220JGL by Walsin Technology Corporation
Results Overview of WR08X220JGL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR08X220JGL Information
WR08X220JGL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR08X220JGL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: WR08X220JGL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WR08X220JGL
WR08X220JGL Part Data Attributes
|
|
WR08X220JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X220JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Flame Proof, Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 22 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for WR08X220JGL
This table gives cross-reference parts and alternative options found for WR08X220JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X220JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HFWF05JV-220-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs HFWF05JV-220-S |
| PWR05JTEW0220 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs PWR05JTEW0220 |
| PWR05JTEW22R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs PWR05JTEW22R0NA |
| CR-05JLA---22RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs CR-05JLA---22RAC |
| PWR05JVEW0220 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs PWR05JVEW0220 |
| CRA080522R-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | WR08X220JGL vs CRA080522R-5%100PPM/KNS |
| HASG05JWEW0220A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs HASG05JWEW0220A |
| CR-05JL6---22R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs CR-05JL6---22R |
| HCRG05JA7---22R | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs HCRG05JA7---22R |
| ASAS21-220-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X220JGL vs ASAS21-220-JY |