Part Details for WR08X2402FTL by Walsin Technology Corporation
Results Overview of WR08X2402FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR08X2402FTL Information
WR08X2402FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR08X2402FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AC1629
|
Newark | Res, 24K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:24Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR08X2402FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0030 / $0.0190 | Buy Now |
|
DISTI #
1292-WR08X2402FTLTR-ND
|
DigiKey | RES 24K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 | Buy Now |
|
DISTI #
791-WR08X2402FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 24K0 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
|
ComSIT USA | AVAILABLE EU | 16264 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: WR08X2402FTL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WR08X2402FTL
WR08X2402FTL Part Data Attributes
|
|
WR08X2402FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2402FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Flame Proof, Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 24000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for WR08X2402FTL
This table gives cross-reference parts and alternative options found for WR08X2402FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2402FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMNW20K2402FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X2402FTL vs RMNW20K2402FTP |
| MR08X2402FTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2402FTL vs MR08X2402FTR |
| AR21-2402-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2402FTL vs AR21-2402-FK |
| NRCA10F2402TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X2402FTL vs NRCA10F2402TR10QYF |
| RC0805FR-1324K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X2402FTL vs RC0805FR-1324K |
| CR-05FL7---24KAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2402FTL vs CR-05FL7---24KAC |
| RC0805FR-0724K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X2402FTL vs RC0805FR-0724K |
| RMF10FTW2402 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2402FTL vs RMF10FTW2402 |
| CRCW080524K0FKECC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2402FTL vs CRCW080524K0FKECC |
| MCR10ERTF2402 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X2402FTL vs MCR10ERTF2402 |
WR08X2402FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR08X2402FTL is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
WR08X2402FTL is a moisture-sensitive device. To prevent damage, it's essential to store the components in a dry environment (less than 20% RH) and follow the recommended baking procedure before reflow soldering. Always follow the manufacturer's guidelines for handling and storage.
-
The maximum reflow temperature for WR08X2402FTL is 260°C, with a peak temperature not exceeding 240°C for more than 20 seconds. Exceeding this temperature may cause damage to the component.
-
While WR08X2402FTL is designed to be robust, it's essential to consider the component's vibration sensitivity. If your application involves high vibrations, ensure that the component is properly secured and consider using additional mechanical support or vibration dampening measures.
-
To troubleshoot WR08X2402FTL component failures, start by checking the soldering quality, ensuring proper reflow temperature and time. Then, verify the component's electrical connections and inspect for any signs of physical damage or contamination. If the issue persists, consult the manufacturer's application notes and contact their technical support for further assistance.