Part Details for WR08X8200FQLJ by Walsin Technology Corporation
Overview of WR08X8200FQLJ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8200FQLJ
WR08X8200FQLJ CAD Models
WR08X8200FQLJ Part Data Attributes
|
WR08X8200FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8200FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8200FQLJ
This table gives cross-reference parts and alternative options found for WR08X8200FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8200FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A8200FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X8200FQLJ vs 9C08052A8200FKPF3 |
CR21TR821F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X8200FQLJ vs CR21TR821F |
RC0805FR-07820RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X8200FQLJ vs RC0805FR-07820RP |
RC0805FK-07820RL | Fixed Resistor, | YAGEO Corporation | WR08X8200FQLJ vs RC0805FK-07820RL |
RK73H2AXTED8200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8200FQLJ vs RK73H2AXTED8200F |
NMCR0805FT820R | RES,SMT,THICK FILM,820 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X8200FQLJ vs NMCR0805FT820R |
CR0805-10W-8200FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X8200FQLJ vs CR0805-10W-8200FT-13 |
WR08X8200FDLV | Fixed Resistor, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X8200FQLJ vs WR08X8200FDLV |
RTT058200FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X8200FQLJ vs RTT058200FP2 |
RC0805FR-13820R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X8200FQLJ vs RC0805FR-13820R |