Part Details for WR08X8452FTLJ by Walsin Technology Corporation
Overview of WR08X8452FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8452FTLJ
WR08X8452FTLJ CAD Models
WR08X8452FTLJ Part Data Attributes
|
WR08X8452FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8452FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8452FTLJ
This table gives cross-reference parts and alternative options found for WR08X8452FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8452FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K8452FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X8452FTLJ vs RMAW20K8452FB |
RMEF0805FT84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X8452FTLJ vs RMEF0805FT84K5 |
232273478453 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X8452FTLJ vs 232273478453 |
AF0805FR-1084K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X8452FTLJ vs AF0805FR-1084K5L |
CRCW08058452F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 84500ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X8452FTLJ vs CRCW08058452F100RT1-E3 |
RMC-108452FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X8452FTLJ vs RMC-108452FR |
RMNW20K8452FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X8452FTLJ vs RMNW20K8452FTP |
CRCW080584K5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X8452FTLJ vs CRCW080584K5FKEBC |
MC08058452FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X8452FTLJ vs MC08058452FT |
FCF05FT-8452 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X8452FTLJ vs FCF05FT-8452 |