Part Details for WRB2412S-1WR2 by MORNSUN
Results Overview of WRB2412S-1WR2 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRB2412S-1WR2 Information
WRB2412S-1WR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for WRB2412S-1WR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2725-WRB2412S-1WR2-ND
|
DigiKey | ISOLATED MODULE DC DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$3.4700 | Buy Now |
|
|
NAC | DC/DC Regulated Power Supply Module, 1 Output, 0.996W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9900 | Buy Now |
Part Details for WRB2412S-1WR2
WRB2412S-1WR2 CAD Models
WRB2412S-1WR2 Part Data Attributes
|
|
WRB2412S-1WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
WRB2412S-1WR2
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 0.996W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-8/7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, Sip7/8,.1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PSMA-T7 | |
| Length | 22 Mm | |
| Load Regulation-Max | 0.75% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.083 A | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Equivalence Code | SIP7/8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 12.25 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 0.996 W | |
| Trim/Adjustable Output | No | |
| Width | 9.5 Mm |
WRB2412S-1WR2 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area connected to the GND pin for heat dissipation. A minimum of 1 oz copper thickness is recommended, and the copper area should be as close to the device as possible.
-
To ensure reliable operation in high-temperature environments, make sure to follow the recommended derating curves for output power and input voltage. Additionally, ensure good airflow around the device and consider using a heat sink if necessary.
-
The maximum cable length for the input and output connections depends on the specific application and the type of cable used. As a general rule, keep the cable length as short as possible to minimize voltage drops and electromagnetic interference (EMI). A maximum cable length of 10 inches (25 cm) is recommended.
-
Yes, the WRB2412S-1WR2 can be used in a redundant or parallel configuration, but it requires careful consideration of the system design and layout. MORNSUN recommends consulting with their application engineers to ensure a reliable and efficient design.
-
MORNSUN recommends using a low-ESR ceramic capacitor with a value of 10-22 μF for the input capacitor. The capacitor should be placed as close to the VIN pin as possible to minimize noise and ripple.