| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WRF32.25%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 2.2ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | WRF3JB2R20 vs WRF32.25%R |
| WRF32.25%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 2.2ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | WRF3JB2R20 vs WRF32.25%A |
| WRF3JA2R20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 2.2ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | WRF3JB2R20 vs WRF3JA2R20 |
| WRF32.25%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 2.2ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | WRF3JB2R20 vs WRF32.25%T |
| WRF3JT2R20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 2.2ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | WRF3JB2R20 vs WRF3JT2R20 |
Part Details for WRF3JB2R20 by SEI Stackpole Electronics Inc
Results Overview of WRF3JB2R20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRF3JB2R20 Information
WRF3JB2R20 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WRF3JB2R20 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WRF3JB2R20 Part Data Attributes
|
|
WRF3JB2R20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WRF3JB2R20
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| Construction | Flameproof | |
| JESD-609 Code | e2 | |
| Lead Diameter | 0.78 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 16 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Resistance | 2.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 900 Ppm/°C | |
| Terminal Finish | Tin/Copper (Sn99.3cu0.7) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 2.569 V |
Alternate Parts for WRF3JB2R20
This table gives cross-reference parts and alternative options found for WRF3JB2R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRF3JB2R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.