Part Details for WRFT412R01S by EXXELIA Group
Results Overview of WRFT412R01S by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Smart Cities
WRFT412R01S Information
WRFT412R01S by EXXELIA Group is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
WRFT412R01S Part Data Attributes
|
|
WRFT412R01S
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
WRFT412R01S
EXXELIA Group
RF Transformer, 0.3MHz Min, 300MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Additional Feature | Length & Height Dim Include Terminal Also | |
| Cut-off Frequency-Max | 300 Mhz | |
| Cut-off Frequency-Min | 0.3 Mhz | |
| Height | 4.5 Mm | |
| Length | 5.5 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Surface Mount | Yes | |
| Transformer Type | Rf Transformer | |
| Width | 5.5 Mm |