Part Details for WRFT412R51P by EXXELIA Group
Results Overview of WRFT412R51P by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Smart Cities
WRFT412R51P Information
WRFT412R51P by EXXELIA Group is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
WRFT412R51P Part Data Attributes
|
|
WRFT412R51P
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
WRFT412R51P
EXXELIA Group
RF Transformer, 0.1MHz Min, 100MHz Max
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Cut-off Frequency-Max | 100 Mhz | |
| Cut-off Frequency-Min | 0.1 Mhz | |
| Height | 4.5 Mm | |
| Length | 5.5 Mm | |
| Mounting Feature | Through Hole Mounted | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Surface Mount | No | |
| Transformer Type | Rf Transformer | |
| Width | 5.5 Mm |