Part Details for WRM0204C23R7F by TT Electronics Resistors
Overview of WRM0204C23R7F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WRM0204C23R7F
WRM0204C23R7F CAD Models
WRM0204C23R7F Part Data Attributes
|
WRM0204C23R7F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WRM0204C23R7F
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WRM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WRM0204C23R7F
This table gives cross-reference parts and alternative options found for WRM0204C23R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRM0204C23R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231215502379 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 23.7 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | WRM0204C23R7F vs 231215502379 |
231214002379 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 23.7 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | WRM0204C23R7F vs 231214002379 |
WRM0204C23R7F | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 23.7ohm, SURFACE MOUNT, 1406, MELF | TT Electronics Welwyn Components | WRM0204C23R7F vs WRM0204C23R7F |