| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9232BDC | AMD | Check for Price | MASK ROM, 4KX8, 450ns, MOS, CDIP24 | AM9232BPC vs AM9232BDC |
| AM9232BDMB33328 | AMD | Check for Price | MASK ROM, 4KX8, 450ns, MOS, CDIP24 | AM9232BPC vs AM9232BDMB33328 |
| F68332S | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 4KX8, 450ns, NMOS, CDIP24 | AM9232BPC vs F68332S |
| AM9232BDMB33512 | AMD | Check for Price | MASK ROM, 4KX8, 450ns, MOS, CDIP24 | AM9232BPC vs AM9232BDMB33512 |
| F353345S | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 4KX8, 450ns, NMOS, CDIP24 | AM9232BPC vs F353345S |
| AM9233BDM | AMD | Check for Price | MASK ROM, 4KX8, 450ns, MOS, CDIP24 | AM9232BPC vs AM9233BDM |
Part Details for AM9232BPC by AMD
Results Overview of AM9232BPC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9232BPC Information
AM9232BPC by AMD is an MASK ROM.
MASK ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM9232BPC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | MASK ROM, 4KX8, 450NS, MOS, PDIP24 | 92 |
|
$9.0000 / $15.0000 | Buy Now |
US Tariff Estimator: AM9232BPC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9232BPC Part Data Attributes
|
|
AM9232BPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9232BPC
AMD
MASK ROM, 4KX8, 450ns, MOS, PDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 450 Ns | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.877 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Mask Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.461 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for AM9232BPC
This table gives cross-reference parts and alternative options found for AM9232BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9232BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.