Part Details for WS57C64F-70DI by STMicroelectronics
Results Overview of WS57C64F-70DI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS57C64F-70DI Information
WS57C64F-70DI by STMicroelectronics is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: WS57C64F-70DI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WS57C64F-70DI Part Data Attributes
|
|
WS57C64F-70DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS57C64F-70DI
STMicroelectronics
UVPROM, 8KX8, 70ns, CMOS, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.61 | |
| Access Time-Max | 70 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-XDIP-T28 | |
| JESD-609 Code | e0 | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Uvprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 13.5 V | |
| Qualification Status | Not Qualified | |
| Standby Current-Max | 0.0005 A | |
| Supply Current-Max | 0.092 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |