Part Details for WSC6927R5100DBA by Vishay Intertechnologies
Results Overview of WSC6927R5100DBA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC6927R5100DBA Information
WSC6927R5100DBA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSC6927R5100DBA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WSC6927R5100DBA
|
Avnet Americas | - Bulk (Alt: WSC6927R5100DBA) COO: Israel RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.3866 | Buy Now |
US Tariff Estimator: WSC6927R5100DBA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WSC6927R5100DBA
WSC6927R5100DBA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSC6927R5100DBA Part Data Attributes
|
|
WSC6927R5100DBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC6927R5100DBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.51ohm, 1.2369V, 0.5% +/-Tol, 90ppm/Cel, Surface Mount, 6927, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 7.11 Mm | |
| Package Length | 17.53 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 6.98 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.51 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 6927 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 90 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 1.2369 V |
Alternate Parts for WSC6927R5100DBA
This table gives cross-reference parts and alternative options found for WSC6927R5100DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC6927R5100DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WSC6927R5100DEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.51ohm, 1.2369V, 0.5% +/-Tol, 90ppm/Cel, Surface Mount, 6927, CHIP | WSC6927R5100DBA vs WSC6927R5100DEA |
| WSC6927R5100DBA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 90 ppm, 0.51 ohm, SURFACE MOUNT, 6927, CHIP | WSC6927R5100DBA vs WSC6927R5100DBA |
| WSC6927R5100DEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.51ohm, 1.2369V, 0.5% +/-Tol, 90ppm/Cel, Surface Mount, 6927, CHIP | WSC6927R5100DBA vs WSC6927R5100DEK |