Part Details for WSF251571R50FKTA by Vishay Intertechnologies
Overview of WSF251571R50FKTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF251571R50FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF251571R50FKTA
|
Avnet Americas | SMD Chip Resistor, 71.5 Ohm, ± 1%, 1 W, 2515 [6438 Metric], Metal Film, Power - Tape and Reel (Alt: WSF251571R50FKTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7452 / $0.9467 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6900 | Buy Now |
DISTI #
WSF251571R50FKTA
|
Avnet Abacus | SMD Chip Resistor, 71.5 Ohm, � 1%, 1 W, 2515 [6438 Metric], Metal Film, Power (Alt: WSF251571R50FKTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSF251571R50FKTA
WSF251571R50FKTA CAD Models
WSF251571R50FKTA Part Data Attributes:
|
WSF251571R50FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF251571R50FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 71.5ohm, 8.4558V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 8.4558 V |
Alternate Parts for WSF251571R50FKTA
This table gives cross-reference parts and alternative options found for WSF251571R50FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF251571R50FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF251571R50FKBA | Fixed Resistor, Metal Film, 1W, 71.5ohm, 8.4558V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF251571R50FKTA vs WSF251571R50FKBA |