Part Details for WSFM12019801C by Vishay Electro-Films
Overview of WSFM12019801C by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for WSFM12019801C
WSFM12019801C CAD Models
WSFM12019801C Part Data Attributes:
|
WSFM12019801C
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
WSFM12019801C
Vishay Electro-Films
RESISTOR, THIN FILM, 0.25 W, 0.2 %, 250 ppm, 19800 ohm, SURFACE MOUNT, 0202, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Manufacturer Series | SFM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.2% | |
Working Voltage | 100 V |
Alternate Parts for WSFM12019801C
This table gives cross-reference parts and alternative options found for WSFM12019801C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSFM12019801C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XSFM04019801C | RESISTOR, THIN FILM, 0.25 W, 0.2 %, 250 ppm, 19800 ohm, SURFACE MOUNT, 0202, CHIP | Vishay Electro-Films | WSFM12019801C vs XSFM04019801C |