-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL0805R0250FEK18-ND
|
DigiKey | RES 0.025 OHM 1% 1/4W 0805 Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9649 | Buy Now |
DISTI #
71582104
|
RS | Resistors, Current Sense, Pwr Rtg 0.25 W,0.025 Ohms,1% Tol, Pb-Free, Bulk, Hi Power | Vishay Dale WSL0805R0250FEK18 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0805R0250FEK18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0250FEK18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0791 V |
This table gives cross-reference parts and alternative options found for WSL0805R0250FEK18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0805R0250FEK18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL0805R0250FEK18 | Fixed Resistor, Metal Strip, 0.25W, 0.025ohm, 0.0791V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEK18 vs WSL0805R0250FEK18 |
WSL0805R0250FBA18 | Fixed Resistor, Metal Strip, 0.25W, 0.025ohm, 0.0791V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEK18 vs WSL0805R0250FBA18 |
WSL0805R0250FEA18 | Fixed Resistor, Metal Strip, 0.25W, 0.025ohm, 0.0791V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEK18 vs WSL0805R0250FEA18 |
WSL0805R0250FEB18 | Fixed Resistor, | Vishay Intertechnologies | WSL0805R0250FEK18 vs WSL0805R0250FEB18 |
WSL0805R0250FTG18 | Fixed Resistor, Metal Strip, 0.25W, 0.025ohm, 0.0791V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEK18 vs WSL0805R0250FTG18 |