-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLE-.001CT-ND
|
DigiKey | RES 0.001 OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60210 In Stock |
|
$0.3201 / $0.9200 | Buy Now |
DISTI #
70411153
|
RS | Metal Strip Low Ohmic Smnt Resistor 2010 Case 1mOhm +/-1% 0.5W +/-275ppm/degC | Vishay Dale WSL20101L000FEA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7700 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2010 | 133 |
|
$0.3450 / $0.5175 | Buy Now |
|
ES Components | DALE WSL20101L000FEA RESISTOR 4K REEL | 0 in Stock |
|
RFQ | |
|
New Advantage Corporation | WSL Series 2010 0.5 W 0.001 Ohm �1% �275 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.3074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL20101L000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL20101L000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0224 V |
This table gives cross-reference parts and alternative options found for WSL20101L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL20101L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL20101L000FTB | Fixed Resistor, Metal Strip, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL20101L000FEA vs WSL20101L000FTB |
WSL20101L000FEK | Fixed Resistor, Metal Strip, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL20101L000FEA vs WSL20101L000FEK |
WSL20101L000FBA | Fixed Resistor, Metal Strip, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL20101L000FEA vs WSL20101L000FBA |
WSL20101L000FEA | Fixed Resistor, Metal Strip, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL20101L000FEA vs WSL20101L000FEA |