-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R0820
|
Newark | Current Sense Resistor, 0.1 Ohm, 1 W,1%, Resistance:0.1Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSL2512R1000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6040 | Buy Now |
DISTI #
WSL2512R1000FEB
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL2512R1000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4088 | Buy Now |
DISTI #
71-WSL2512-0.1-E3
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .1ohms 1% RoHS: Compliant | 1647 |
|
$0.2360 / $1.1800 | Buy Now |
|
Future Electronics | WSL Series 2512 1 W 0.1 Ω ±1 % ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 2512 | 328 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 2512 | 1288 |
|
$0.3286 / $0.8215 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 2512 | 101 |
|
$0.5040 / $1.6800 | Buy Now |
DISTI #
WSL2512R1000FEB
|
TTI | Current Sense Resistors - SMD 1watt .1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 26000 In Stock |
|
$0.2150 / $0.2360 | Buy Now |
DISTI #
SMC-WSL2512R1000FEB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1243 |
|
RFQ | |
DISTI #
WSL2512R1000FEB
|
Avnet Abacus | SMD Chip Resistor, 100 MOhm, � 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power (Alt: WSL2512R1000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R1000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R1000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3162 V |
This table gives cross-reference parts and alternative options found for WSL2512R1000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R1000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2512R1000FEK | Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R1000FEB vs WSL2512R1000FEK |
749108788 | https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0019274861/VISH-S-A0019274861-1.pdf | Active | WSL2512R1000FEB vs 749108788 |
WSL | Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R1000FEB vs | |
2516 | https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0019274861/VISH-S-A0019274861-1.pdf | WSL2512R1000FEB vs |