-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3393
|
Newark | Smd Current Sense Resistor, 0.01 Ohm, Wsl3637 Series, 3637 [9194 Metric], 3 W, ± 1%, 4-Terminal Rohs Compliant: Yes |Vishay WSL3637R0100FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
38AC2602
|
Newark | Current Sense Res, 0R01, 1%, 3 W, 3637, Resistance:0.01Ohm, Product Range:Wsl3637 Series, Resistor Case Style:3637 [9194 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Vishay WSL3637R0100FEA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10913 |
|
$0.6430 / $0.8980 | Buy Now |
DISTI #
28X3251
|
Newark | Wirewound Resistor, 0.01 Ohm, 3W, ±1%, Full Reel, Resistance:0.01Ohm, Product Range:Wsl Series, Resistor Case/Package:3637 [9194 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL3637R0100FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.4540 | Buy Now |
DISTI #
26R2067
|
Newark | Wirewound Resistor, 0.01 Ohm, 3W, ±1%, Resistance:0.01Ohm, Product Range:Wsl Series, Resistor Case/Package:3637 [9194 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:9.14Mm Rohs Compliant: Yes |Vishay WSL3637R0100FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6300 | Buy Now |
DISTI #
WSL3637R0100FEA
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 3 W, 3637 [9194 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL3637R0100FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3816 | Buy Now |
DISTI #
71-WSL3637R0100FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .01ohms 1% 4-Terminal RoHS: Compliant | 20969 |
|
$0.4040 / $1.1400 | Buy Now |
|
Future Electronics | WSL Series 3637 3 W 0.01 Ohm ±1% ±50 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.5200 | Buy Now |
|
Bristol Electronics | 3153 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 3637 | 194 |
|
$0.7558 / $1.5115 | Buy Now |
DISTI #
WSL3637R0100FEA
|
TTI | Current Sense Resistors - SMD 3watts .01ohms 1% 4-Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.4030 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL3637R0100FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL3637R0100FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.14 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |
This table gives cross-reference parts and alternative options found for WSL3637R0100FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL3637R0100FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL3637R0100FEB | Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP | Vishay Intertechnologies | WSL3637R0100FEA vs WSL3637R0100FEB |
WSL3637R0100FBA | Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP | Vishay Intertechnologies | WSL3637R0100FEA vs WSL3637R0100FBA |
WSL3637R0100FEK | Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP | Vishay Intertechnologies | WSL3637R0100FEA vs WSL3637R0100FEK |