Filter Your Search
1 - 1 of 1 results
|
WSL3637R0100FEA
Vishay Dale
|
$0.6189 | Yes | Yes | Active | 10 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 173.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 9.14 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3637 | compliant | EAR99 | 8533.21.00.30 | Vishay |