Part Details for WSLC-6-01 by Essentra Components
Results Overview of WSLC-6-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLC-6-01 Information
WSLC-6-01 by Essentra Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLC-6-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4932
|
Newark | Cable Clamp, Nylon 6.6, Natural, 18Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:18Mm, External Width:4Mm Rohs Compliant: Yes |Essentra Components WSLC-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1490 | Buy Now |
|
DISTI #
144-WSLC-6-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Saddle, Locking Top, 1K/Bag, Natural RoHS: Compliant | 0 |
|
$0.1140 / $0.2100 | Order Now |
|
DISTI #
71254403
|
RS | WIRE SADDLE, LOCKING TOP, 1K/BAG, NATURAL Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | RFQ |
|
DISTI #
74522199
|
RS | WIRE SADDLE, INSIDE HEIGHT - .236", INSIDE WIDTH - .472", NATURAL Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Package | 0 |
|
$273.3500 | RFQ |
|
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 6 mm (0.236 in) - in)side Height 6 mm (0.236 in) - in)side Width 12 mm (0.472 in) COO: China RoHS: Compliant | 0 |
|
$0.0707 / $0.1010 | Buy Now |
|
DISTI #
RICWSLC-6-01
|
DB Roberts | WIRE SADDLE, LOCKING TOP, 1KBA | 0 |
|
RFQ |