-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3921,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6181
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wslp3921 Series, 0.004 Ohm, 5 W, 1%, 3921 [1052 Metric] Rohs Compliant: Yes |Vishay WSLP39214L000FEA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4650 |
|
$1.1900 / $2.0400 | Buy Now |
DISTI #
41Y6100
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wslp3921 Series, 0.004 Ohm, 5 W, 1%, 3921 [1052 Metric] |Vishay WSLP39214L000FEA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSLP39214L000FEA
|
Avnet Americas | SMD Chip Resistor, 4 MOhm, ± 1%, 5 W, 3921 [1052 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSLP39214L000FEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8640 / $1.0976 | Buy Now |
DISTI #
71-WSLP39214L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 5watt .004ohm 1% RoHS: Compliant | 873 |
|
$0.7900 / $1.9700 | Buy Now |
|
Future Electronics | WSLP Series 3921 0.004 Ohm 5 W ±1 % ±75 ppm/°C SMT Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
DISTI #
WSLP39214L000FEA
|
TTI | Current Sense Resistors - SMD 5watt .004ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
WSLP39214L000FEA
|
Avnet Abacus | SMD Chip Resistor, 4 MOhm, � 1%, 5 W, 3921 [1052 Metric], Metal Strip, High Power (Alt: WSLP39214L000FEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WSLP39214L000FEA
|
Avnet Asia | SMD Chip Resistor, 4 MOhm, ± 1%, 5 W, 3921 [1052 Metric], Metal Strip, High Power (Alt: WSLP39214L000FEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.8000 / $0.9014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP39214L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP39214L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3921,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8302 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |
This table gives cross-reference parts and alternative options found for WSLP39214L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP39214L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP39214L000FEB | Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1415V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921, CHIP | Vishay Intertechnologies | WSLP39214L000FEA vs WSLP39214L000FEB |