Part Details for WSLT-01A-01 by Essentra Components
Results Overview of WSLT-01A-01 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT-01A-01 Information
WSLT-01A-01 by Essentra Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLT-01A-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AH1307
|
Newark | Cable Clamp, 16.8Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:16.8Mm Rohs Compliant: Yes |Essentra Components WSLT-01A-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 2 |
|
$23.2500 | Buy Now |
|
DISTI #
RPC1888-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1042 In Stock |
|
$0.1081 / $0.1900 | Buy Now |
|
DISTI #
144-WSLT-01A-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural RoHS: Compliant | 1540 |
|
$0.1080 / $0.1700 | Buy Now |
|
|
Future Electronics | Wire Saddle Locking Top (Natural) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.0920 / $0.0982 | Buy Now |
|
|
Bisco Industries | 3125 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 4.8 mm (0.190 in) - in)side Width 10.7 mm (0.420 in) COO: Great Britain RoHS: Compliant |
860 In Stock |
|
$0.0691 / $0.0937 | Buy Now |
|
DISTI #
82125690
|
Verical | Cable Management, Locking Clamp Nylon 6/6 Natural Snap In 4.8mm Min Qty: 81 Package Multiple: 1 | Americas - 2005 |
|
$0.2700 / $1.3969 | Buy Now |
|
DISTI #
53835784
|
Verical | Cable Management, Locking Clamp Nylon 6/6 Natural Snap In 4.8mm Min Qty: 81 Package Multiple: 1 | Americas - 1100 |
|
$0.2700 / $1.3969 | Buy Now |
|
DISTI #
51670738
|
Verical | Cable Management, Locking Clamp Nylon 6/6 Natural Snap In 4.8mm Min Qty: 860 Package Multiple: 860 Date Code: 1806 | Americas - 860 |
|
$0.1098 | Buy Now |
|
DISTI #
WSLT-01A-01
|
IBS Electronics | WSLT-01A-01 BY ESSENTRA IS A NYLON WIRE SADDLE DESIGNED FOR SECURE CABLE ROUTING ON PCBS OR PANELS FITS 0.187 INCH WIRE BUNDLES UL94V-2 RATED NATURAL COLOR SNAP-IN MOUNTING FOR EFFICIENT CABLE MANAGEMENT Min Qty: 1 Package Multiple: 1 | 860 |
|
$0.0967 / $0.1312 | Buy Now |