Part Details for WSLT-02-1-19 by Essentra Components
Results Overview of WSLT-02-1-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT-02-1-19 Information
WSLT-02-1-19 by Essentra Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLT-02-1-19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4938
|
Newark | Cable Clamp, Nylon, Natural, 19.6Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:4.75Mm, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:19.6Mm, External Width:5Mm Rohs Compliant: Yes |Essentra Components WSLT-02-1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.2810 | Buy Now |
|
DISTI #
RPC2162-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2228 | Buy Now |
|
DISTI #
144-WSLT-02-1-19
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural RoHS: Compliant | 91 |
|
$0.2220 / $0.4100 | Buy Now |
|
DISTI #
70913146
|
RS | WIRE SADDLE, SNAP-IN, HINGED LOCKING TOP, INSIDE-H.14XW.53IN, UL94V-0, PK1000 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.4000 | RFQ |
|
|
Future Electronics | WIRE SDL LOCKING TOP NATURAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.1820 / $0.1890 | Buy Now |
|
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 3.6 mm (0.140 in) - in)side Width 13.5 mm (0.530 in) COO: Great Britain RoHS: Compliant | 0 |
|
$0.1577 / $0.2126 | Buy Now |
|
DISTI #
RICWSLT-02-1-19
|
DB Roberts | WIRE SDL,LOCKING TOP,NATURAL | 0 |
|
RFQ |