Part Details for WSLT-02A-01 by Essentra Components
Results Overview of WSLT-02A-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT-02A-01 Information
WSLT-02A-01 by Essentra Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLT-02A-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4939
|
Newark | Cable Clamp, 22.4Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:22.4Mm Rohs Compliant: Yes |Essentra Components WSLT-02A-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 / $0.1770 | Buy Now |
|
DISTI #
RPC2163-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1722 In Stock |
|
$0.1419 / $0.2500 | Buy Now |
|
DISTI #
144-WSLT-02A-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural RoHS: Compliant | 1800 |
|
$0.1390 / $0.2000 | Buy Now |
|
|
Future Electronics | Wire Sdl, Locking Top, Natural RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.0971 / $0.1040 | Buy Now |
|
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 9.9 mm (0.390 in) - in)side Width 16.3 mm (0.640 in) COO: United States RoHS: Compliant |
4265 In Stock |
|
$0.1399 / $0.1649 | Buy Now |
|
DISTI #
90785213
|
Verical | Wire Saddle-Locking Top Min Qty: 1000 Package Multiple: 1000 Date Code: 2419 | Americas - 4000 |
|
$0.1764 / $0.1940 | Buy Now |
|
DISTI #
RICWSLT-02A-01
|
DB Roberts | WIRE SDL,LOCKING TOP,NATURAL | 0 |
|
RFQ | |
|
|
Master Electronics | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 9.9 mm (0.390 in) - in)side Width 16.3 mm (0.640 in) COO: United States RoHS: Compliant |
4265 In Stock |
|
$0.1399 / $0.1649 | Buy Now |