Part Details for WSLT-02A-19 by Essentra Components
Results Overview of WSLT-02A-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT-02A-19 Information
WSLT-02A-19 by Essentra Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLT-02A-19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4940
|
Newark | Cable Clamp, Nylon, Natural, 22.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:4.75Mm, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:22.4Mm, External Width:5Mm Rohs Compliant: Yes |Essentra Components WSLT-02A-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.1550 | Buy Now |
|
DISTI #
RPC5434-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1198 / $0.1578 | Buy Now |
|
DISTI #
144-WSLT-02A-19
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural RoHS: Compliant | 0 |
|
$0.1350 / $0.2400 | Order Now |
|
DISTI #
70913148
|
RS | WIRE SADDLE, SNAP-IN, HINGED LOCKING TOP, INSIDE-H.39XW.64IN, UL94V-0, PK1000 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1600 | RFQ |
|
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 9.9 mm (0.390 in) - in)side Width 16.3 mm (0.640 in) COO: United States RoHS: Compliant | 0 |
|
$0.0867 / $0.1244 | Buy Now |
|
DISTI #
RICWSLT-02A-19
|
DB Roberts | WIRE SDL,LOCKING TOP,NATURAL | 8976 |
|
$0.1132 / $0.2612 | Buy Now |