Part Details for WSLT-03-2-01 by Essentra Components
Results Overview of WSLT-03-2-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT-03-2-01 Information
WSLT-03-2-01 by Essentra Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLT-03-2-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4941
|
Newark | Cable Clamp, 22.4Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:22.4Mm Rohs Compliant: Yes |Essentra Components WSLT-03-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1180 | Buy Now |
|
DISTI #
RPC5435-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
857 In Stock |
|
$0.1040 / $0.1800 | Buy Now |
|
DISTI #
144-WSLT-03-2-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural RoHS: Compliant | 729 |
|
$0.1040 / $0.1800 | Buy Now |
|
DISTI #
70913149
|
RS | WIRE SADDLE, SNAP-IN, HINGED LOCKING TOP, INSIDE-H.55XW.64IN, UL94V-2, PK1000 Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1310 / $0.1500 | RFQ |
|
|
Future Electronics | 0.88" L x 0.20" W Natural Color Nylon Top Lock Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0764 / $0.0816 | Buy Now |
|
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 14 mm (0.550 in) - in)side Width 16.3 mm (0.640 in) COO: United States RoHS: Compliant | 0 |
|
$0.0659 / $0.0948 | Buy Now |
|
DISTI #
RICWSLT-03-2-01
|
DB Roberts | WIRE SDL,LOCKING TOP,NATURAL | 480 |
|
$0.1395 / $0.1985 | Buy Now |