-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN000210R00FBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSN000210R00FBA
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.47 V |
This table gives cross-reference parts and alternative options found for WSN000210R00FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN000210R00FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC000210R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSN000210R00FBA vs WSC000210R00FEA |
WSN000210R00FBA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN000210R00FBA vs WSN000210R00FBA |
WSC000210R00FEK | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN000210R00FBA vs WSC000210R00FEK |
WSC452710R00FTA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN000210R00FBA vs WSC452710R00FTA |
WSC000210R00FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSN000210R00FBA vs WSC000210R00FEK |
WSC452710R00FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSN000210R00FBA vs WSC452710R00FEK |
WSC452710R00FEB | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.472V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN000210R00FBA vs WSC452710R00FEB |
WSC452710R00FEA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN000210R00FBA vs WSC452710R00FEA |
WSC452710R00FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSN000210R00FBA vs WSC452710R00FBA |
WSC452710R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSN000210R00FBA vs WSC452710R00FEA |