Part Details for WV3EG265M72EFSU262D4SG by Microsemi Corporation
Overview of WV3EG265M72EFSU262D4SG by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WV3EG265M72EFSU262D4SG
WV3EG265M72EFSU262D4SG CAD Models
WV3EG265M72EFSU262D4SG Part Data Attributes
|
WV3EG265M72EFSU262D4SG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WV3EG265M72EFSU262D4SG
Microsemi Corporation
DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG |
Alternate Parts for WV3EG265M72EFSU262D4SG
This table gives cross-reference parts and alternative options found for WV3EG265M72EFSU262D4SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WV3EG265M72EFSU262D4SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WV3EG265M72EFSU262D4NG | DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | WV3EG265M72EFSU262D4SG vs WV3EG265M72EFSU262D4NG |
WV3EG265M72EFSU262D4IMG | DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | WV3EG265M72EFSU262D4SG vs WV3EG265M72EFSU262D4IMG |