Part Details for WV3HG264M72EEU403D4IMG by Microsemi Corporation
Overview of WV3HG264M72EEU403D4IMG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WV3HG264M72EEU403D4IMG
WV3HG264M72EEU403D4IMG CAD Models
WV3HG264M72EEU403D4IMG Part Data Attributes
|
WV3HG264M72EEU403D4IMG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WV3HG264M72EEU403D4IMG
Microsemi Corporation
DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG |
Alternate Parts for WV3HG264M72EEU403D4IMG
This table gives cross-reference parts and alternative options found for WV3HG264M72EEU403D4IMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WV3HG264M72EEU403D4IMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3HG264M72EER403PD4ISG | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, SO-RDIMM-200 | Microsemi Corporation | WV3HG264M72EEU403D4IMG vs W3HG264M72EER403PD4ISG |
MT18VDDT12872PHY-26AXX | DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, MO-224, SODIMM-200 | Micron Technology Inc | WV3HG264M72EEU403D4IMG vs MT18VDDT12872PHY-26AXX |
MT9HTF12872RHZ-80EXX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, SORDIMM-200 | Micron Technology Inc | WV3HG264M72EEU403D4IMG vs MT9HTF12872RHZ-80EXX |
WV3HG128M72EEU665PD4SG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | WV3HG264M72EEU403D4IMG vs WV3HG128M72EEU665PD4SG |
WV3HG264M72EEU534D4MG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | WV3HG264M72EEU403D4IMG vs WV3HG264M72EEU534D4MG |
WV3HG264M72EEU806D4MG | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | WV3HG264M72EEU403D4IMG vs WV3HG264M72EEU806D4MG |
W3HG264M72EER665PD4ISG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SO-RDIMM-200 | Microsemi Corporation | WV3HG264M72EEU403D4IMG vs W3HG264M72EER665PD4ISG |
MT9HVF12872RHY-40EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, SORDIMM-200 | Micron Technology Inc | WV3HG264M72EEU403D4IMG vs MT9HVF12872RHY-40EXX |
MT9VDDT12872HIG-202XX | DDR DRAM Module, 128MX72, 0.8ns, CMOS, SODIMM-200 | Micron Technology Inc | WV3HG264M72EEU403D4IMG vs MT9VDDT12872HIG-202XX |
WV3HG264M72EER665PD4IMG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | WV3HG264M72EEU403D4IMG vs WV3HG264M72EER665PD4IMG |