Part Details for WVM3JB160R by SEI Stackpole Electronics Inc
Results Overview of WVM3JB160R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WVM3JB160R Information
WVM3JB160R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WVM3JB160R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WVM3JB160R Part Data Attributes
|
|
WVM3JB160R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WVM3JB160R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 160ohm, 5% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 4838, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flameproof, Precision | |
| Construction | Flameproof | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.812 Mm | |
| Lead Length | 4.5 Mm | |
| Lead Spacing | 5.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Package Height | 24.8 Mm | |
| Package Length | 12.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 9.7 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 160 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 21.9089 V |