| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NWW3625%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, WIRE WOUND, 3W, 5%, 20ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | WWP3JB62R0 vs NWW3625%R |
| WW3625%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, WIRE WOUND, 3W, 5%, 20ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | WWP3JB62R0 vs WW3625%R |
Part Details for WWP3JB62R0 by SEI Stackpole Electronics Inc
Results Overview of WWP3JB62R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WWP3JB62R0 Information
WWP3JB62R0 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WWP3JB62R0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WWP3JB62R0 Part Data Attributes
|
|
WWP3JB62R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WWP3JB62R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 62ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.81 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.75 Mm | |
| Package Length | 14.22 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 62 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 13.6382 V |
Alternate Parts for WWP3JB62R0
This table gives cross-reference parts and alternative options found for WWP3JB62R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WWP3JB62R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.