Part Details for WYO472MCMBB0KR by Vishay Intertechnologies
Overview of WYO472MCMBB0KR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYO472MCMBB0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WYO472MCMBB0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO472MCMBB0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1885 / $0.3197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2740 | Buy Now |
DISTI #
WYO472MCMBB0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO472MCMBB0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1885 / $0.3197 | Buy Now |
DISTI #
WYO472MCMBB0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: WYO472MCMBB0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1885 / $0.3197 | Buy Now |
DISTI #
WYO472MCMBB0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO472MCMBB0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for WYO472MCMBB0KR
WYO472MCMBB0KR CAD Models
WYO472MCMBB0KR Part Data Attributes
|
WYO472MCMBB0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO472MCMBB0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS X1 AND Y2 FOR SAFETY REGULATION | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for WYO472MCMBB0KR
This table gives cross-reference parts and alternative options found for WYO472MCMBB0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO472MCMBB0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO472MCMCRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMCRCKR |
WYO472MCMDRUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMDRUKR |
WYO472MCMDRYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMDRYKR |
WYO472MCMBLAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMBLAKR |
WYO472MCMCREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMCREKR |
WYO472MCMBF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMBF0KR |
WYO472MCMDF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMDF0KR |
WYO472MCMQC0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMQC0KR |
WYO472MCMCFGKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBB0KR vs WYO472MCMCFGKR |