Part Details for X20C16JI-55T1 by Xicor Inc
Overview of X20C16JI-55T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X20C16JI-55T1
X20C16JI-55T1 CAD Models
X20C16JI-55T1 Part Data Attributes:
|
X20C16JI-55T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X20C16JI-55T1
Xicor Inc
Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | MINIMUM 100 YEARS OF DATA RETENTION | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X20C16JI-55T1
This table gives cross-reference parts and alternative options found for X20C16JI-55T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X20C16JI-55T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X20C16JM-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Force Technologies Ltd | X20C16JI-55T1 vs X20C16JM-55 |
MK44S80N-20 | 16KX4 CACHE TAG SRAM, 20ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | STMicroelectronics | X20C16JI-55T1 vs MK44S80N-20 |
QS8886-20P | Cache Tag SRAM, 16KX4, 19ns, CMOS, PDIP24, | Quality Semiconductor Inc | X20C16JI-55T1 vs QS8886-20P |
X20C16TM-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PDSO32, TSOP-32 | Xicor Inc | X20C16JI-55T1 vs X20C16TM-55 |
X20C16JI-55T2 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X20C16JI-55T1 vs X20C16JI-55T2 |
QS8881-20D | Cache SRAM, 16KX4, 19ns, CMOS, CDIP28, | Quality Semiconductor Inc | X20C16JI-55T1 vs QS8881-20D |
X20C16JMB-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Force Technologies Ltd | X20C16JI-55T1 vs X20C16JMB-55 |
QS8883-20D | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP24, | Quality Semiconductor Inc | X20C16JI-55T1 vs QS8883-20D |
QS8885-20DB | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP24, | Quality Semiconductor Inc | X20C16JI-55T1 vs QS8885-20DB |
X20C16J-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Force Technologies Ltd | X20C16JI-55T1 vs X20C16J-55 |