Part Details for X24320V14I-1.8 by Xicor Inc
Overview of X24320V14I-1.8 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24320V14I-1.8
X24320V14I-1.8 CAD Models
X24320V14I-1.8 Part Data Attributes
|
X24320V14I-1.8
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24320V14I-1.8
Xicor Inc
EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, TSSOP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | 1MILLION ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for X24320V14I-1.8
This table gives cross-reference parts and alternative options found for X24320V14I-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24320V14I-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25C320-E/ST14 | 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | X24320V14I-1.8 vs 25C320-E/ST14 |
CAT25C33U14 | EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | X24320V14I-1.8 vs CAT25C33U14 |
M24C32-DL6T | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | X24320V14I-1.8 vs M24C32-DL6T |
M95320-RDL3 | 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | X24320V14I-1.8 vs M95320-RDL3 |
M24C32-DL3 | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | X24320V14I-1.8 vs M24C32-DL3 |
X25330V14I | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | IC Microsystems Sdn Bhd | X24320V14I-1.8 vs X25330V14I |
CAT25C33U14A-1.8TE13 | EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | X24320V14I-1.8 vs CAT25C33U14A-1.8TE13 |
M24C32-RDL5 | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | X24320V14I-1.8 vs M24C32-RDL5 |
CAT25C33Y14-1.8TE13 | EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Catalyst Semiconductor | X24320V14I-1.8 vs CAT25C33Y14-1.8TE13 |
X5325V14Z-4.5A-T1 | IC,SERIAL EEPROM,4KX8,CMOS,TSSOP,14PIN,PLASTIC | Intersil Corporation | X24320V14I-1.8 vs X5325V14Z-4.5A-T1 |