Part Details for X24641S8I-1.8T4 by Xicor Inc
Overview of X24641S8I-1.8T4 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for X24641S8I-1.8T4
X24641S8I-1.8T4 CAD Models
X24641S8I-1.8T4 Part Data Attributes:
|
X24641S8I-1.8T4
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24641S8I-1.8T4
Xicor Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24641S8I-1.8T4
This table gives cross-reference parts and alternative options found for X24641S8I-1.8T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24641S8I-1.8T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC66WA-TE13REVC | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | X24641S8I-1.8T4 vs CAT24WC66WA-TE13REVC |
CAT24WC65XA-REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | X24641S8I-1.8T4 vs CAT24WC65XA-REVD |
93C46B-TE/STGX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | X24641S8I-1.8T4 vs 93C46B-TE/STGX |
ST25E32M3 | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | X24641S8I-1.8T4 vs ST25E32M3 |
GT25C04-2ZLI-TR | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8 | Giantec Semiconductor Inc | X24641S8I-1.8T4 vs GT25C04-2ZLI-TR |
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | X24641S8I-1.8T4 vs M95640-DWMN4TP/K |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | X24641S8I-1.8T4 vs M24C64-WMN3G/B |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | X24641S8I-1.8T4 vs NM24C03MM8 |
BR9041B | EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | X24641S8I-1.8T4 vs BR9041B |
ST25W16M | 2KX8 EEPROM 3V, PDSO8, PLASTIC, SO-8 | STMicroelectronics | X24641S8I-1.8T4 vs ST25W16M |