Part Details for X24645A-2.7 by Xicor Inc
Overview of X24645A-2.7 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for X24645A-2.7
X24645A-2.7 CAD Models
X24645A-2.7 Part Data Attributes:
|
X24645A-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24645A-2.7
Xicor Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | DDMMMMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.31 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.27 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for X24645A-2.7
This table gives cross-reference parts and alternative options found for X24645A-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24645A-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC64TI/SNG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | X24645A-2.7 vs 24LC64TI/SNG |
X24645A | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | Xicor Inc | X24645A-2.7 vs X24645A |
24LC64I/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | X24645A-2.7 vs 24LC64I/SN |
24LC64TI/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | X24645A-2.7 vs 24LC64TI/SN |
24LC64TI-/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | X24645A-2.7 vs 24LC64TI-/SN |