Part Details for X24645SM by Xicor Inc
Overview of X24645SM by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for X24645SM
X24645SM CAD Models
X24645SM Part Data Attributes
|
X24645SM
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24645SM
Xicor Inc
EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24645SM
This table gives cross-reference parts and alternative options found for X24645SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24645SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24645SMT1 | EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24645SM vs X24645SMT1 |
X24645SMG | EEPROM, 8KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X24645SM vs X24645SMG |
X24645ST1 | EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24645SM vs X24645ST1 |