Part Details for X24C00MT1 by Xicor Inc
Overview of X24C00MT1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X24C00MT1
X24C00MT1 CAD Models
X24C00MT1 Part Data Attributes
|
X24C00MT1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24C00MT1
Xicor Inc
EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X24C00MT1
This table gives cross-reference parts and alternative options found for X24C00MT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C00MT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C00MG-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24C00MT1 vs X24C00MG-2.7 |
X24C00MI | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, MSOP-8 | Xicor Inc | X24C00MT1 vs X24C00MI |
X24C00MIT1 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24C00MT1 vs X24C00MIT1 |
X24C00MIG-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24C00MT1 vs X24C00MIG-3 |
X24C00M | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24C00MT1 vs X24C00M |
X24C00MMG | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24C00MT1 vs X24C00MMG |
X24C00M | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, MSOP-8 | Xicor Inc | X24C00MT1 vs X24C00M |
X24C00MIG-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24C00MT1 vs X24C00MIG-2.7 |
X24C00MMG-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24C00MT1 vs X24C00MMG-3 |
X24C00MG | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IC Microsystems Sdn Bhd | X24C00MT1 vs X24C00MG |