X24C00VI
Xicor Inc
Description: EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8

Overview of X24C00VI by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for X24C00VI by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X24C00VI by Xicor Inc

X24C00VI
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
TSSOP-8
Reach Compliance Code
unknown
Additional Feature
2 WIRE SERIAL INTERFACE
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Memory Density
128 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP8(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. X24C00VI
    Xicor Inc
    EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8
    VS

Alternate Parts for X24C00VI

This table gives cross-reference parts and alternative options found for X24C00VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C00VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24C00T-C/ST 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc X24C00VI vs 24C00T-C/ST
24C00-C/ST 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc X24C00VI vs 24C00-C/ST
X24C00VM EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00VI vs X24C00VM
24C00-IT/ST 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc X24C00VI vs 24C00-IT/ST
24C00/STG IC,SERIAL EEPROM,16X8,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc X24C00VI vs 24C00/STG
24C00T-E/ST 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc X24C00VI vs 24C00T-E/ST
X24C00VT1 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00VI vs X24C00VT1
24C00T/STG IC,SERIAL EEPROM,16X8,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc X24C00VI vs 24C00T/STG
24C00T-I/STG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc X24C00VI vs 24C00T-I/STG
24C00-I/STG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc X24C00VI vs 24C00-I/STG
Part Number Description Manufacturer Compare
X24C00ST1 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00VI vs X24C00ST1
X24001SI-2.7T1 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00VI vs X24001SI-2.7T1
X24C00ST2 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00VI vs X24C00ST2
X24001SM-2.7T1 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00VI vs X24001SM-2.7T1
X24C00S-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X24C00VI vs X24C00S-3
X24C00VI-2.7T1 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00VI vs X24C00VI-2.7T1
X24001SI-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00VI vs X24001SI-3
X24C00VM-3T1 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00VI vs X24C00VM-3T1
X24C00VI-3 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00VI vs X24C00VI-3
X24C00ST3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00VI vs X24C00ST3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X24C00VI by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X24C00VI by Xicor Inc

Select Manufacturer
Which Manufacturer of X24C00VI would you like to use for your alert(s)?
  • Please alert me when X24C00VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X24C00VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X24C00VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X24C00VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X24C00VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X24C00VI by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: