X25020SM-2.7T1
Xicor Inc
Description: EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8

Overview of X25020SM-2.7T1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for X25020SM-2.7T1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X25020SM-2.7T1 by Xicor Inc

X25020SM-2.7T1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
unknown
Additional Feature
3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X25020SM-2.7T1
    Xicor Inc
    EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for X25020SM-2.7T1

This table gives cross-reference parts and alternative options found for X25020SM-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25020SM-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25020AN-10SE-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation X25020SM-2.7T1 vs AT25020AN-10SE-2.7
X25020SG-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X25020SM-2.7T1 vs X25020SG-2.7
X25020S8-2.7T1 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020S8-2.7T1
X25020SI-2.7T4 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020SI-2.7T4
AT25020AN-10SA-2.7C EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation X25020SM-2.7T1 vs AT25020AN-10SA-2.7C
X25020S-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X25020SM-2.7T1 vs X25020S-2.7
X25020S8-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020S8-2.7
AT25020AN-10SQ-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation X25020SM-2.7T1 vs AT25020AN-10SQ-2.7
X25020S-2.7T1 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020S-2.7T1
X25020SI-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020SI-2.7
Part Number Description Manufacturer Compare
X25020S-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X25020SM-2.7T1 vs X25020S-2.7
X25020S-2.7T4 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020S-2.7T4
X25020SG-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X25020SM-2.7T1 vs X25020SG-2.7
AT25020AN-10SA-2.7C EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation X25020SM-2.7T1 vs AT25020AN-10SA-2.7C
X25020S8-2.7T1 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020S8-2.7T1
X25020S-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020S-2.7
AT25020AN-10SN-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation X25020SM-2.7T1 vs AT25020AN-10SN-2.7
AT25020N-10SC-2.7 EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation X25020SM-2.7T1 vs AT25020N-10SC-2.7
AT25020AN-10SK-2.7C EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation X25020SM-2.7T1 vs AT25020AN-10SK-2.7C
X25020S-2.7T2 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25020SM-2.7T1 vs X25020S-2.7T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X25020SM-2.7T1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X25020SM-2.7T1 by Xicor Inc

Select Manufacturer
Which Manufacturer of X25020SM-2.7T1 would you like to use for your alert(s)?
  • Please alert me when X25020SM-2.7T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X25020SM-2.7T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X25020SM-2.7T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X25020SM-2.7T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X25020SM-2.7T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X25020SM-2.7T1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: