Part Details for X25128SM by Xicor Inc
Overview of X25128SM by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X25128SM
X25128SM CAD Models
X25128SM Part Data Attributes
|
X25128SM
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25128SM
Xicor Inc
EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | DATA RETENTION > 100 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for X25128SM
This table gives cross-reference parts and alternative options found for X25128SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25128SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24128S | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | IC Microsystems Sdn Bhd | X25128SM vs X24128S |
X25138S16-2.5T1 | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SM vs X25138S16-2.5T1 |
CAT25C128V16E-1.8 | EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 | Catalyst Semiconductor | X25128SM vs CAT25C128V16E-1.8 |
X24128S-1.8 | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SM vs X24128S-1.8 |
CAT25C128S16A-1.8TE13 | EEPROM, 16KX8, Serial, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | X25128SM vs CAT25C128S16A-1.8TE13 |
AT25128N1-10SI-2.7 | EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, MS-012, SOIC-16 | Atmel Corporation | X25128SM vs AT25128N1-10SI-2.7 |
X24129SI | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SM vs X24129SI |
X24F129S16E-5 | Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SM vs X24F129S16E-5 |
X24128SG-2.5 | EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | IC Microsystems Sdn Bhd | X25128SM vs X24128SG-2.5 |
X24F128SE | Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 | Xicor Inc | X25128SM vs X24F128SE |