X25138S16I
Xicor Inc
Description: EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16

Overview of X25138S16I by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X25138S16I by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X25138S16I by Xicor Inc

X25138S16I
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, SOIC-16
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X25138S16I
    Xicor Inc
    EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for X25138S16I

This table gives cross-reference parts and alternative options found for X25138S16I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25138S16I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X25138S16T1 EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc X25138S16I vs X25138S16T1
X25138S16 EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc X25138S16I vs X25138S16
Part Number Description Manufacturer Compare
X24128S EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 IC Microsystems Sdn Bhd X25138S16I vs X24128S
X25138S16-2.5T1 EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc X25138S16I vs X25138S16-2.5T1
CAT25C128V16E-1.8 EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 Catalyst Semiconductor X25138S16I vs CAT25C128V16E-1.8
X24128S-1.8 EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc X25138S16I vs X24128S-1.8
CAT25C128S16A-1.8TE13 EEPROM, 16KX8, Serial, CMOS, PDSO16, SOIC-16 Catalyst Semiconductor X25138S16I vs CAT25C128S16A-1.8TE13
AT25128N1-10SI-2.7 EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, MS-012, SOIC-16 Atmel Corporation X25138S16I vs AT25128N1-10SI-2.7
X24129SI EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc X25138S16I vs X24129SI
X24F129S16E-5 Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 Xicor Inc X25138S16I vs X24F129S16E-5
X24128SG-2.5 EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 IC Microsystems Sdn Bhd X25138S16I vs X24128SG-2.5
X24F128SE Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 Xicor Inc X25138S16I vs X24F128SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X25138S16I by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X25138S16I by Xicor Inc

Select Manufacturer
Which Manufacturer of X25138S16I would you like to use for your alert(s)?
  • Please alert me when X25138S16I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X25138S16I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X25138S16I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X25138S16I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X25138S16I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X25138S16I by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: