Part Details for X25160S-2.7T2 by Xicor Inc
Overview of X25160S-2.7T2 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for X25160S-2.7T2
X25160S-2.7T2 CAD Models
X25160S-2.7T2 Part Data Attributes:
|
X25160S-2.7T2
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25160S-2.7T2
Xicor Inc
EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Additional Feature | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X25160S-2.7T2
This table gives cross-reference parts and alternative options found for X25160S-2.7T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25160S-2.7T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25160S8-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25160S-2.7T2 vs X25160S8-2.7 |
X25160S-2.7T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25160S-2.7T2 vs X25160S-2.7T1 |
X25160SG-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25160S-2.7T2 vs X25160SG-2.7 |
X25160SI-2.7T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25160S-2.7T2 vs X25160SI-2.7T1 |
X25160SI-2.7T4 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25160S-2.7T2 vs X25160SI-2.7T4 |
AT25160AN-10SK-2.7C | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | X25160S-2.7T2 vs AT25160AN-10SK-2.7C |
X25160SM-2.7T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25160S-2.7T2 vs X25160SM-2.7T1 |
X25160S-2.7T4 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25160S-2.7T2 vs X25160S-2.7T4 |
X25160SIG-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25160S-2.7T2 vs X25160SIG-2.7 |
X25160S8I-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25160S-2.7T2 vs X25160S8I-2.7 |