Part Details for X25320S-2.7 by IC Microsystems Sdn Bhd
Overview of X25320S-2.7 by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for X25320S-2.7
X25320S-2.7 CAD Models
X25320S-2.7 Part Data Attributes:
|
X25320S-2.7
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X25320S-2.7
IC Microsystems Sdn Bhd
EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for X25320S-2.7
This table gives cross-reference parts and alternative options found for X25320S-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25320S-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25320SM-2.7T1 | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25320S-2.7 vs X25320SM-2.7T1 |
X25320SI-2.7T1 | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25320S-2.7 vs X25320SI-2.7T1 |
AT25320N-10SI-2.7T/R | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | X25320S-2.7 vs AT25320N-10SI-2.7T/R |
X25320S8M-2.7 | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25320S-2.7 vs X25320S8M-2.7 |
AT25320N-10SC-2.7T/R | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | X25320S-2.7 vs AT25320N-10SC-2.7T/R |
X25320S8-2.7 | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25320S-2.7 vs X25320S8-2.7 |
X25320SI-2.7T3 | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25320S-2.7 vs X25320SI-2.7T3 |
X25320SG-2.7 | EEPROM, 4KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25320S-2.7 vs X25320SG-2.7 |
X25320SMG-2.7 | EEPROM, 4KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25320S-2.7 vs X25320SMG-2.7 |
X25320SI-2.7 | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25320S-2.7 vs X25320SI-2.7 |