Memory
X28C010DI-25
Description: 128KX8 EEPROM 5V, 250ns, CDIP32, HERMETIC SEALED, CERDIP-32

Overview of X28C010DI-25 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for X28C010DI-25 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C010DI-25 by Intersil Corporation

X28C010DI-25
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
256 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.9 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C010DI-25
    Intersil Corporation
    128KX8 EEPROM 5V, 250ns, CDIP32, HERMETIC SEALED, CERDIP-32
    VS

Alternate Parts for X28C010DI-25

This table gives cross-reference parts and alternative options found for X28C010DI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C010DI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3826701MXA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components X28C010DI-25 vs 5962-3826701MXA
FT28C010-25CMB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd X28C010DI-25 vs FT28C010-25CMB-X
5962-3826701MXB EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Xicor Inc X28C010DI-25 vs 5962-3826701MXB
5962-3826701MXX EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Teledyne e2v X28C010DI-25 vs 5962-3826701MXX
FT28C010-25CM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd X28C010DI-25 vs FT28C010-25CM-AT
X28C010C-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, DIP-32 Xicor Inc X28C010DI-25 vs X28C010C-25
FT28C010-25CMB-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd X28C010DI-25 vs FT28C010-25CMB-AT
X28C010DI-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc X28C010DI-25 vs X28C010DI-25
X28C010DM-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc X28C010DI-25 vs X28C010DM-25
5962-3826701MXA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Teledyne e2v X28C010DI-25 vs 5962-3826701MXA
Part Number Description Manufacturer Compare
WME128K8-250CQ EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation X28C010DI-25 vs WME128K8-250CQ
X28C010F-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc X28C010DI-25 vs X28C010F-25
WME128K8-250CQE EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation X28C010DI-25 vs WME128K8-250CQE
FT28C010-25DMB EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd X28C010DI-25 vs FT28C010-25DMB
FT28C010-25CM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd X28C010DI-25 vs FT28C010-25CM-AT
FM28C010-250/B EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32 LSI Corporation X28C010DI-25 vs FM28C010-250/B
PYX28C010-25L32MB EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28C010DI-25 vs PYX28C010-25L32MB
FT28C010-25CMB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd X28C010DI-25 vs FT28C010-25CMB-X
X28C010J-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28C010DI-25 vs X28C010J-25
FT28C010-25L-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 Force Technologies Ltd X28C010DI-25 vs FT28C010-25L-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C010DI-25 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C010DI-25 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28C010DI-25 would you like to use for your alert(s)?
  • Please alert me when X28C010DI-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C010DI-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C010DI-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C010DI-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C010DI-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C010DI-25 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: