Part Details for X28C010JI-25T1 by Xicor Inc
Overview of X28C010JI-25T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2725T1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
UPD120N25T1B-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPA2725T1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Part Details for X28C010JI-25T1
X28C010JI-25T1 CAD Models
X28C010JI-25T1 Part Data Attributes
|
X28C010JI-25T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C010JI-25T1
Xicor Inc
EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C010JI-25T1
This table gives cross-reference parts and alternative options found for X28C010JI-25T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C010JI-25T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C010JMB-25 | 128KX8 EEPROM 5V, 250ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28C010JI-25T1 vs X28C010JMB-25 |
X28C010JM-25T1 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C010JI-25T1 vs X28C010JM-25T1 |
WPE128K8C-250PLM | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, | White Microelectronics | X28C010JI-25T1 vs WPE128K8C-250PLM |
WPE128K8B-250PLI | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, | White Microelectronics | X28C010JI-25T1 vs WPE128K8B-250PLI |
X28C010J-25T1 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C010JI-25T1 vs X28C010J-25T1 |
WPE128K8T-250PLI | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, | White Microelectronics | X28C010JI-25T1 vs WPE128K8T-250PLI |
X28C010JI-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C010JI-25T1 vs X28C010JI-25 |
X28C010J-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C010JI-25T1 vs X28C010J-25 |
M28010-25KA1 | 128KX8 EEPROM 5V, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | X28C010JI-25T1 vs M28010-25KA1 |
WPE128K8B-250PLM | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, | White Microelectronics | X28C010JI-25T1 vs WPE128K8B-250PLM |