Part Details for X28C64EI-15 by Xicor Inc
Overview of X28C64EI-15 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for X28C64EI-15
X28C64EI-15 CAD Models
X28C64EI-15 Part Data Attributes
|
X28C64EI-15
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C64EI-15
Xicor Inc
EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C64EI-15
This table gives cross-reference parts and alternative options found for X28C64EI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C64EI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C64EM-15T1 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28C64EI-15 vs X28C64EM-15T1 |
X2864BG-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | X28C64EI-15 vs X2864BG-15 |
AT28C64X-15LC | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C64EI-15 vs AT28C64X-15LC |
AT28PC64E-15LM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C64EI-15 vs AT28PC64E-15LM |
5962-8751422YX | 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | X28C64EI-15 vs 5962-8751422YX |
5962-8751417YX | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32 | QP Semiconductor | X28C64EI-15 vs 5962-8751417YX |
X28C64E-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28C64EI-15 vs X28C64E-15 |
5962-8751417YC | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C64EI-15 vs 5962-8751417YC |
AT28C64X-15LI | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C64EI-15 vs AT28C64X-15LI |
28C64AX-15/K | 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | X28C64EI-15 vs 28C64AX-15/K |